Print Page
80 In Stock
Need more?
27 Delivery in 1-3 Business Days(US stock)
53 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.230 |
| 10+ | $39.870 |
| 25+ | $38.810 |
| 50+ | $36.810 |
| 100+ | $34.580 |
| 250+ | $31.030 |
| 500+ | $27.640 |
Price for:Each
Minimum: 1
Multiple: 1
$44.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC4-A40X24D
Newark Part No.31M0061
Product RangeC4 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeC4 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance384ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C4-A40X24D is a Power Relay with standard 4PDT-CO silver nickel contacts. This C4-series socket mount power relay has MRC 14-pin, flat blade, quick-connect terminals and plug-in/Faston.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
C4 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
384ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate