Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRELECO
Manufacturer Part NoS-12
Newark Part No.97K9393
Product RangeIRC Series
Your Part Number
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 10+ | $7.210 |
| 25+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoS-12
Newark Part No.97K9393
Product RangeIRC Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating5A
Voltage Rating250V
Product RangeIRC Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
SVHC
No SVHC (16-Jan-2020)
Socket Terminals
Screw
Current Rating
5A
Product Range
IRC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
