Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELECO
Manufacturer Part NoS9-M
Newark Part No.82K8031
Product RangeQRC Series
Technical Datasheet
395 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.410 |
10+ | $16.630 |
25+ | $15.410 |
50+ | $14.130 |
100+ | $12.350 |
250+ | $11.550 |
500+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoS9-M
Newark Part No.82K8031
Product RangeQRC Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating250V
Product RangeQRC Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The S9-M is a 14-pin Relay Socket with screw terminals. Suitable For use with miniature 4-pole relay C9. This socket relay features 2 level integrated clip and marking label.
- For relays series C9 integrated retaining clip/plastic
- Detachable labelling space
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jan-2020)
Socket Terminals
Screw
Current Rating
6A
Product Range
QRC Series
Technical Docs (1)
Alternatives for S9-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate