Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No337
Newark Part No.07W6442
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity8mAh
External Diameter4.8mm
External Height1.65mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeButton Cell
Weight0.13g
Battery IEC CodeSR416SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
4.8mm
Battery Terminals
Flat Top
External Width
-
Battery Type / Size
Button Cell
Battery IEC Code
SR416SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
-
Battery Capacity
8mAh
External Height
1.65mm
Pack Quantity
1
External Depth
-
Weight
0.13g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate