Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.280 |
| 25+ | $3.180 |
| 50+ | $2.940 |
| 194+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No557M-01LF
Newark Part No.85AJ8294
Technical Datasheet
Clock IC TypePCIe Clock Source
Frequency100MHz
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PCIe Clock Source
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Frequency
100MHz
Supply Voltage Min
3.135V
Clock IC Case Style
NSOIC
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability