Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.300 |
10+ | $3.260 |
25+ | $2.990 |
50+ | $2.870 |
100+ | $2.740 |
250+ | $2.580 |
980+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No5P1103A000NLGI
Newark Part No.85AJ8074
Technical Datasheet
Clock IC TypeProgrammable Clock Buffer
Frequency350MHz
No. of Outputs2Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Programmable Clock Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency
350MHz
Supply Voltage Min
1.71V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability