Print Page
Image is for illustrative purposes only. Please refer to product description.

971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.520 |
| 25+ | $2.300 |
| 50+ | $2.190 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1106PGGI8
Newark Part No.85AJ8071
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleTSSOP
No. of Outputs6Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins14Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
1.71V
IC Case / Package
TSSOP
Qualification
-
Operating Temperature Max
85°C
Frequency
200MHz
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
14Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
