Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
| 5+ | $26.050 |
| 10+ | $26.050 |
| 25+ | $26.050 |
| 50+ | $26.050 |
Price for:Each
Minimum: 1
Multiple: 1
$26.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7024L20PFGI
Newark Part No.66AH8532
Technical Datasheet
Memory Size64Kbit
SRAM TypeDual Port SRAM
Memory Density64Kbit
SRAM Memory Configuration4K x 16bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration4K x 16bit
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min4.5V
Access Time20ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
64Kbit
Memory Density
64Kbit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
TQFP
No. of Pins
100Pins
Access Time
20ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
4K x 16bit
Memory Configuration
4K x 16bit
IC Case / Package
TQFP
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate