Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.310 |
| 25+ | $3.220 |
| 50+ | $3.140 |
| 100+ | $3.070 |
| 250+ | $2.970 |
| 500+ | $2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71024S15TYGI8
Newark Part No.85AJ8468
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size1Mbit
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins32Pins
Access Time15ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Memory Configuration
128K x 8bit
IC Case / Package
SOJ
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Mbit
SRAM Memory Configuration
128K x 8bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
SOJ
Access Time
15ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability