Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.160 |
10+ | $22.380 |
25+ | $15.250 |
64+ | $14.410 |
128+ | $12.800 |
Price for:Each
Minimum: 1
Multiple: 1
$24.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7202LA15JGI
Newark Part No.85AJ8480
Technical Datasheet
Logic Case StylePLCC
No. of Pins32Pins
Frequency40MHz
IC Case / PackagePLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionAsynchronous
Access Time15ns
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
PLCC
Frequency
40MHz
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
32Pins
IC Case / Package
PLCC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Access Time
15ns
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability