Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No74LVC162244APAG
Newark Part No.85AJ8507
Your Part Number
Technical Datasheet
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.850 |
| 25+ | $1.730 |
| 78+ | $1.650 |
| 117+ | $1.540 |
| 273+ | $1.480 |
| 507+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74LVC162244APAG
Newark Part No.85AJ8507
Technical Datasheet
Logic Device TypeBuffer, Driver
Logic Family / Base Number74LVC162244A
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74162244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Driver
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74162244
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74LVC162244A
IC Case / Package
TSSOP
Supply Voltage Min
3V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability