Print Page
Image is for illustrative purposes only. Please refer to product description.
503 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.050 |
10+ | $5.230 |
25+ | $4.960 |
50+ | $4.870 |
100+ | $4.770 |
250+ | $4.700 |
500+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8S89832AKILF
Newark Part No.85AJ8552
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency2GHz
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Clock IC Case StyleVFQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency
2GHz
Supply Voltage Min
2.375V
Clock IC Case Style
VFQFN-EP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability