Print Page
Image is for illustrative purposes only. Please refer to product description.

543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $7.730 |
| 25+ | $7.370 |
| 50+ | $6.890 |
| 100+ | $6.420 |
| 250+ | $6.120 |
| 500+ | $5.580 |
| 1000+ | $5.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8S89833AKILFT
Newark Part No.85AJ8553
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency2GHz
Clock IC Case StyleVFQFN-EP
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVFQFN-EP
No. of Pins16Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
VFQFN-EP
Supply Voltage Min
3V
IC Case / Package
VFQFN-EP
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
