Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9FGV0641AKILF
Newark Part No.50AJ9498
Your Part Number
Technical Datasheet
549 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.350 |
| 25+ | $4.000 |
| 50+ | $3.810 |
| 100+ | $3.620 |
| 250+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0641AKILF
Newark Part No.50AJ9498
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min1.7V
Frequency100MHz
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins40Pins
Product Range-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
VFQFPN
No. of Pins
40Pins
No. of Outputs
6Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability