Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9FGV0841AKLF
Newark Part No.66AH8602
Your Part Number
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $4.630 |
| 25+ | $4.120 |
| 50+ | $4.040 |
| 100+ | $3.960 |
| 250+ | $3.840 |
| 980+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0841AKLF
Newark Part No.66AH8602
Technical Datasheet
Clock IC TypeClock Generator
Frequency100MHz
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins48Pins
Product Range-
No. of Outputs9Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
1.7V
IC Case / Package
VFQFPN
No. of Pins
48Pins
No. of Outputs
9Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency
100MHz
Supply Voltage Max
1.9V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability