Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB161E-SSHD-B
Newark Part No.94AC3766
Product Range3V Serial NOR Flash Memories
Your Part Number
5,563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.000 |
| 25+ | $2.920 |
| 50+ | $2.870 |
| 196+ | $2.720 |
| 294+ | $2.700 |
| 588+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB161E-SSHD-B
Newark Part No.94AC3766
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density16Mbit
Memory Size16Mbit
Flash Memory Configuration-
Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Clock Frequency85MHz
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
16Mbit
Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
WSOIC
Clock Frequency Max
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
16Mbit
Flash Memory Configuration
-
Interfaces
SPI
IC Case / Package
WSOIC
No. of Pins
8Pins
Clock Frequency
85MHz
Supply Voltage Min
2.5V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
