Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $9.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$7,012.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCS82C54Z96.
Newark Part No.25AC8044
Technical Datasheet
Frequency8MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Digital IC CaseLCC
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency
8MHz
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
70°C
MSL
-
Supply Voltage Min
4.5V
Digital IC Case
LCC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate