Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580PRODTLKT
Newark Part No.14AC6591
Technical Datasheet
Kit Application TypeBluetooth
Application Sub TypeBluetooth Low Energy, SoC
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14580
Product Range-
Kit ContentsEval Board DA14580
SVHCNo SVHC (27-Jun-2024)
Product Overview
DA14580PRODTLKT is a Bluetooth low energy SoC 16-site production line tool kit. This production test and programming unit enables you to reduce the time to ramp-up at a lower cost. The Production Line Tool (PLT) helps to increase throughput in volume test and programming of units centered around the Renesas Bluetooth® ICs. Applications include proximity and beacons, health and fitness, HID. smart homes and applications requiring software upgrade Over the Air (OTA).
- Ease of integration: DLL based commands
- Flexibility in programming OTP/Flash/EEPROM
- Low overall cost of tester equipment
- High level of parallelization and short testing time
- Up to 16 times parallel programming and test
Technical Specifications
Kit Application Type
Bluetooth
Silicon Manufacturer
Dialog Semiconductor
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Bluetooth Low Energy, SoC
Silicon Core Number
DA14580
Kit Contents
Eval Board DA14580
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate