Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14583IOTSENSDNGL
Newark Part No.14AC6600
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14583
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsIoT Sensor Dongle DA14583
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
IoT Sensor Dongle DA14583
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
DA14583
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability