Print Page
Image is for illustrative purposes only. Please refer to product description.
760 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.580 | $3.380 |
| 10+ | $11.960 | $3.380 |
| 25+ | $10.980 | $3.380 |
| 50+ | $9.930 | $3.380 |
| 100+ | $8.610 | $3.380 |
| 250+ | $6.860 | $3.380 |
| 500+ | $6.470 | $3.380 |
| 1000+ | $6.100 | $3.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92
Newark Part No.02AH4371
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
Supply Voltage Max4.75V
Frequency Min2.4GHz
Frequency Max2.4835GHz
IC Case / PackageAQFN
Receiving Current3.1mA
RF IC Case StyleaQFN
No. of Pins60Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Transmitting Current3.4mA
Operating Temperature Max85°C
Output Power (dBm)0dBm
Product Range-
Sensitivity dBm-94dBm
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
4.75V
Frequency Max
2.4835GHz
Receiving Current
3.1mA
No. of Pins
60Pins
Frequency Response RF Max
2.4835GHz
Transmitting Current
3.4mA
Output Power (dBm)
0dBm
Sensitivity dBm
-94dBm
MSL
MSL 3 - 168 hours
Supply Voltage Min
1.7V
Frequency Min
2.4GHz
IC Case / Package
AQFN
RF IC Case Style
aQFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
