
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.740 |
| 25+ | $2.520 |
| 50+ | $2.400 |
| 100+ | $2.260 |
| 250+ | $2.150 |
| 500+ | $2.080 |
| 1000+ | $2.020 |
Product Information
Product Overview
DA7212-01UM2 is an ultra-low power audio codec targeting portable audio devices. The input paths support stereo FM line input and up to four analog (or two analog and two digital) microphones with two independent microphone biases. The headphone output is true-ground class G with integrated charge pump. There is also a differential class AB speaker driver that can serve as a mono lineout. Digital audio transfer to/from the external processor is via a bi-directional digital audio interface that supports all common sample rates and formats. Typical applications are personal media players, audio headphone/headsets, wearables, embedded applications, Arduino compatible development systems.
- 100dB SNR stereo audio playback into 16 ohm headphones
- 3.1mW power consumption for stereo DAC to headphone playback
- 1.2W mono speaker driver, 650µW mono voice record
- Stereo digital microphone support, supports up to four analog microphones
- Two low-noise microphone-bias outputs, minimized external component count
- Low-power PLL provides system clocking and audio sample rate flexibility
- Built-in 5-band equalizer, ALC and noise-gate functions, built-in beep generator
- Integrated system controller to eliminate pops and clicks
- Staggered 0.5mm pitch for easy PCB routing allowing low cost manufacture
- 34-bump CSP Pb free/green package, -40 to +85°C recommended operating temperature
Technical Specifications
Stereo
2
85°C
WLCSP
1Channels
24bit
I2C, Serial
1.6V to 2.65V
-
2
-40°C
-
34Pins
2Channels
90dB
1.6V to 2.65V
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
