Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.610 |
| 25+ | $2.400 |
| 50+ | $2.280 |
| 100+ | $2.160 |
| 250+ | $2.050 |
| 500+ | $1.980 |
| 1000+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDG408DYZ-T
Newark Part No.84AC6582
Technical Datasheet
IC FunctionAnalogue Multiplexer
Multiplexer Configuration8:1
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 34V, ± 5V to ± 20V
On State Resistance Max100ohm
Supply Voltage Range5V to 34V, ± 5V to ± 20V
IC Case / PackageSOIC
No. of Pins16Pins
Analogue Multiplexer CaseSOIC
No. of Channels1Channels
On Resistance Typ40ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
5V to 34V, ± 5V to ± 20V
Supply Voltage Range
5V to 34V, ± 5V to ± 20V
No. of Pins
16Pins
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Multiplexer Configuration
8:1
Power Supply Type
Single & Dual Supply
On State Resistance Max
100ohm
IC Case / Package
SOIC
Analogue Multiplexer Case
SOIC
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability