Need more?
Quantity | Price |
---|---|
1+ | $3.610 |
10+ | $2.710 |
25+ | $2.480 |
50+ | $2.370 |
100+ | $2.240 |
250+ | $2.150 |
960+ | $2.060 |
Product Information
Product Overview
The DG409DYZ is a single 4-channel, monolithic CMOS Analog Multiplexers are drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. The device feature lower signal ON resistance (<250ns). Charge injection has been reduced, simplifying sample and hold applications. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The analog switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
- <11mW Low power consumption (PD)
- <250ns Fast switching action
- <150ns tON/OFF(EN)
- Low charge injection
- Single or split supply operation
Technical Specifications
Analog Multiplexer
Single & Dual Supply
± 15V
SOIC
4Channels
100ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
2Circuits
± 15V
40ohm
16Pins
40ohm
-
-
-40°C
-
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate