Print Page
Image is for illustrative purposes only. Please refer to product description.
482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.310 |
10+ | $10.640 |
25+ | $10.030 |
50+ | $10.020 |
100+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA3-2525-5Z
Newark Part No.97K0933
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20MHz
Slew Rate Typ120V/µs
Supply Voltage Range16V to 36V
Supply Voltage Range16V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage5mV
Input Bias Current125nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers1 Amplifier
Slew Rate120V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
120V/µs
Supply Voltage Range
16V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
125nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
20MHz
Slew Rate
120V/µs
Gain Bandwidth Product
20MHz
Supply Voltage Range
16V to 36V
IC Case / Package
DIP
Amplifier Type
High Speed
Input Offset Voltage
5mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability