New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Switches / Multiplexers / Demultiplexers
                                                                                                  Print Page

                                                                                                  HI3-0201-5Z

                                                                                                  IC, SWITCH, ANALOG, CMOS, SPST

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS HI3-0201-5Z
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoHI3-0201-5Z
                                                                                                  Newark Part No.94M7559
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  463 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.420
                                                                                                  10+$9.510
                                                                                                  25+$9.110
                                                                                                  50+$8.940
                                                                                                  100+$8.750
                                                                                                  250+$8.700
                                                                                                  500+$8.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoHI3-0201-5Z
                                                                                                  Newark Part No.94M7559
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionAnalogue Switch
                                                                                                  Power Supply TypeSingle & Dual Supply
                                                                                                  Analog Switch TypeSPST
                                                                                                  Supply Voltage Range± 10V to ± 15V
                                                                                                  Supply Voltage Range± 10V to ± 15V
                                                                                                  On State Resistance Max80ohm
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins16Pins
                                                                                                  Analog Switch CaseDIP
                                                                                                  No. of Channels4Channels
                                                                                                  On Resistance Typ55ohm
                                                                                                  On Resistance Max80ohm
                                                                                                  Switch ConfigurationSPST
                                                                                                  Mux / Demux Configuration-
                                                                                                  Interfaces-
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Analogue Switch

                                                                                                  Analog Switch Type

                                                                                                  SPST

                                                                                                  Supply Voltage Range

                                                                                                  ± 10V to ± 15V

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  Analog Switch Case

                                                                                                  DIP

                                                                                                  On Resistance Typ

                                                                                                  55ohm

                                                                                                  Switch Configuration

                                                                                                  SPST

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Power Supply Type

                                                                                                  Single & Dual Supply

                                                                                                  Supply Voltage Range

                                                                                                  ± 10V to ± 15V

                                                                                                  On State Resistance Max

                                                                                                  80ohm

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  On Resistance Max

                                                                                                  80ohm

                                                                                                  Mux / Demux Configuration

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.