New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Serial Communications RS232, RS485, RS422
                                                                                                  Print Page

                                                                                                  HIN232ACBNZ

                                                                                                  RS232 TRANSCEIVER, 0 TO 70DEG C

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS HIN232ACBNZ
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoHIN232ACBNZ
                                                                                                  Newark Part No.94M7549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,160 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.100
                                                                                                  10+$1.670
                                                                                                  100+$1.450
                                                                                                  500+$1.380
                                                                                                  1920+$1.320
                                                                                                  2880+$1.300
                                                                                                  5760+$1.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoHIN232ACBNZ
                                                                                                  Newark Part No.94M7549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeRS232 Transceiver
                                                                                                  IC TypeRS232 Transceiver
                                                                                                  No. of Receivers2Receivers
                                                                                                  IC Interface TypeRS232
                                                                                                  No. of Drivers2Drivers
                                                                                                  No. of Transmitters2
                                                                                                  Communication ModeFull Duplex
                                                                                                  Data Rate Max230Kbps
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Driver Case StyleSOIC
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  No. of Nodes-
                                                                                                  ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                  Fail Safe-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  IC Generic NumberHIN232A
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • High speed +5V powered RS232 transmitter/receiver
                                                                                                  • Requires only 0.1µF or greater external capacitors
                                                                                                  • 230kbps high data rate
                                                                                                  • On-board voltage doubler/inverter
                                                                                                  • Output current limiting
                                                                                                  • TTL/CMOS compatible
                                                                                                  • 0.5V hysteresis to improve noise rejection

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  RS232 Transceiver

                                                                                                  No. of Receivers

                                                                                                  2Receivers

                                                                                                  No. of Drivers

                                                                                                  2Drivers

                                                                                                  Communication Mode

                                                                                                  Full Duplex

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  ESD Protection

                                                                                                  ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC Type

                                                                                                  RS232 Transceiver

                                                                                                  IC Interface Type

                                                                                                  RS232

                                                                                                  No. of Transmitters

                                                                                                  2

                                                                                                  Data Rate Max

                                                                                                  230Kbps

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  No. of Nodes

                                                                                                  -

                                                                                                  Fail Safe

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  HIN232A

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for HIN232ACBNZ

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.