Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.619 |
| 10+ | $0.619 |
| 100+ | $0.619 |
| 500+ | $0.619 |
Product Information
Product Overview
HIN232CPZ is a RS-232 transmitters/receiver interface circuit that meets all ElA RS-232E and V. 28 specifications and are particularly suited for those applications where ±12V is not available. It requires a single +5V power supply and features onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. It offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. The drivers feature true TTL/CMOS input compatibility, slew rate limited output, and 300 ohm power-off source impedance. The receivers can handle up to ±30V and have a 3kohm to 7kohm input impedance. The receivers also feature hysteresis to greatly improve noise rejection. Applications include RS-232 communication ports, computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, modems.
- 5V power supply voltage, 2 no of RS-232 drivers
- 2 no of RS-232 receivers, 120Kbps high data rate
- Onboard voltage doubler/inverter, low power consumption
- Low power shutdown function, three-state TTL/CMOS receiver outputs
- Output current limiting, TTL/CMOS compatible (multiple drivers)
- ±10V output swing for 5V input, 300 ohm power-off source impedance
- ±30V input voltage range, 3kohm to 7kohm input impedance
- 0.5V hysteresis to improve noise rejection
- Operating temperature range from 0°C to +70°C
- 16-lead PDIP package
Technical Specifications
RS232 Transceiver
RS232
2
Full Duplex
4.5V
DIP
16Pins
-
0°C
-
-
No SVHC (25-Jun-2025)
RS232 Transceiver
2Receivers
2Drivers
120Kbps
5.5V
DIP
-
-
70°C
-
HIN232
Technical Docs (2)
Alternatives for HIN232CPZ
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate