Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHIP4080AIBZ
Newark Part No.94M7551
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $8.570 |
| 25+ | $8.240 |
| 50+ | $8.080 |
| 100+ | $7.910 |
| 250+ | $7.770 |
| 500+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP4080AIBZ
Newark Part No.94M7551
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins20Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.6A
Sink Current2.4A
Supply Voltage Min9.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay40ns
Output Delay50ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
80V/2.5A peak, high frequency full bridge FET driver suitable for use in medium/large voice coil motors, full bridge power supplies, switching power amplifiers, high performance motor controls, noise cancellation systems, battery powered vehicles, peripherals and U.P.S.
- Drives N-channel FET full bridge including high side chop capability
- Bootstrap supply max voltage to 95VDC
- User programmable dead time
- Charge-pump and bootstrap maintain upper bias supplies
- DIS (Disable) pin pulls gates low
- Input logic thresholds compatible with 5V to 15V logic levels
- Very low power consumption
- Undervoltage protection
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Full Bridge
No. of Pins
20Pins
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2.4A
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
2.6A
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate