New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Motor Control Development Kits
                      Print Page

                      HIP4086DEMO1Z

                      Evaluation Board, HIP4086 Motor Driver, 3-Phase, BLDC

                      RENESAS HIP4086DEMO1Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoHIP4086DEMO1Z
                      Newark Part No.84AC6725
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      QuantityPrice
                      1+$119.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $119.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoHIP4086DEMO1Z
                      Newark Part No.84AC6725
                      Application Sub Type3-Phase BLDC Driver
                      Silicon ManufacturerRenesas
                      Kit Application TypeMotor Driver
                      Silicon Core NumberHIP4086ABZ
                      Kit ContentsDemo Board HIP4086ABZ
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      3-Phase MOSFET driver for BLDC motors demonstration board. It demonstrates the HIP4086 80V, 500mA, 3-phase MOSFET driver IC. Because this demonstration board is primarily intended to highlight the application of the HIP4086 3-phase MOSFET driver with no specific application targeted, the control features are limited to simple functions, such as start/stop, reverse rotation, and braking. Open loop speed control is implemented. Suitable for applications such as E-bikes, battery powered tools, electric power steering, Wheel chairs and BLDC motor applications.

                      • Motor topology 3-phase BLDC motor with Hall sensors
                      • Operating voltage range 15VDC to 60VDC
                      • Maximum bridge current 20A (with sufficient air flow)
                      • Hall sensor bias voltage 5V
                      • PWM switching frequency 20KHz

                      Technical Specifications

                      Application Sub Type

                      3-Phase BLDC Driver

                      Kit Application Type

                      Motor Driver

                      Kit Contents

                      Demo Board HIP4086ABZ

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Manufacturer

                      Renesas

                      Silicon Core Number

                      HIP4086ABZ

                      Product Range

                      -

                      Technical Docs (3)

                      Operating Instructions EN

                      Product Change Notice EN

                      User Manual EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.