New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      ICL3232CBNZ

                      RS232 Transceiver, Full Duplex, 250 Kbps, 2 Transmitter, 5.5 V Supply, 0 to 70 °C, NSOIC-16

                      Date/Lot Code

                      RENESAS ICL3232CBNZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoICL3232CBNZ
                      Newark Part No.80K7124
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22,730 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.170
                      10+$1.590
                      100+$1.300
                      960+$1.180
                      1440+$1.150
                      2880+$1.130
                      5280+$1.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoICL3232CBNZ
                      Newark Part No.80K7124
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS232 Transceiver
                      Device TypeRS232 Transceiver
                      IC Interface TypeRS232
                      No. of Receivers2Receivers
                      No. of Transmitters2
                      No. of Drivers2Drivers
                      Communication ModeFull Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min3V
                      Driver Case StyleSOIC
                      Supply Voltage Max5.5V
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      No. of Nodes-
                      ESD Protection±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      IC Generic NumberICL32XX
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ICL3232CBNZ is an one microamp supply-current transmitter/receiver. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. It is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. It is 3-driver, 5-receiver devices that provide a complete serial port suitable for laptop or notebook computers. This device also includes noninverting always-active receivers for “wake-up” capability. Application includes any system requiring RS-232 communication ports, battery powered, hand-held, and portable equipment, laptop computers, notebooks, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.

                      • 250kbps data rate, 2 No. of Tx and Rx
                      • 15kV ESD protected (Human Body Model)
                      • Drop-in replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
                      • ICL3232 is a low-power upgrade for HIN232/ICL232 and pin compatible competitor devices
                      • RS-232 compatible with VCC = 2.7V
                      • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
                      • On-chip voltage converters require only four external 0.1µF capacitors
                      • Assured mouse drivability, receiver hysteresis for improved noise immunity
                      • Slew rate is 6V/µs min (CL = 200pF to 1000pF, 25°C)
                      • 16 Ld SOIC (N) package, temperature range from 0 to 70°C

                      Technical Specifications

                      IC Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Transmitters

                      2

                      Communication Mode

                      Full Duplex

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      ESD Protection

                      ±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      RS232 Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Drivers

                      2Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      IC Generic Number

                      ICL32XX

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for ICL3232CBNZ

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.