Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.530 |
10+ | $2.170 |
25+ | $2.060 |
50+ | $1.990 |
100+ | $1.910 |
250+ | $1.850 |
500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7621DCPAZ
Newark Part No.25M9719
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product480kHz
Slew Rate Typ0.16V/µs
Supply Voltage Range± 1V to ± 8V
Supply Voltage Range± 1V to ± 8V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage15mV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth480kHz
No. of Amplifiers2 Amplifier
Slew Rate0.16V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.16V/µs
Supply Voltage Range
± 1V to ± 8V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
480kHz
Slew Rate
0.16V/µs
Gain Bandwidth Product
480kHz
Supply Voltage Range
± 1V to ± 8V
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
15mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability