Print Page
Image is for illustrative purposes only. Please refer to product description.
3,008 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.778 |
10+ | $0.560 |
100+ | $0.442 |
500+ | $0.403 |
1000+ | $0.380 |
3000+ | $0.372 |
10000+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7555IPAZ.
Newark Part No.26AC0419
Frequency1MHz
Supply Voltage Min2V
Supply Voltage Max18V
Digital IC CaseDIP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ICM7555IPAZ is a CMOS RC timer providing significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being a direct replacement for those devices in most applications. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled by two external resistors and one capacitor. The circuit is triggered and reset on falling (negative) waveforms, and the output inverter can source or sink currents large enough to drive TTL loads, or provide minimal offsets to drive CMOS loads.
- Low supply current
- Extremely low input current
- High speed operation
- Temperature stability
- Timing from microseconds through hours
- Operates in both a stable and monostable modes
- Adjustable duty cycle
Applications
Clock & Timing
Technical Specifications
Frequency
1MHz
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Supply Voltage Min
2V
Digital IC Case
DIP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate