New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inductive Position Sensors
                                                                                                  Print Page

                                                                                                  IPS2200BI1W

                                                                                                  Inductive Position Sensor IC, Sin/Cos Input, Analogue Output, 0° to 360°, -40°C to +125°C, TSSOP-16

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS IPS2200BI1W
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoIPS2200BI1W
                                                                                                  Newark Part No.78AH1775
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoIPS2200BI1W
                                                                                                  Newark Part No.78AH1775
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input InterfaceSin/Cos
                                                                                                  Output InterfaceAnalogue
                                                                                                  Resolution-
                                                                                                  Rotation Sensing Range0° to 360°
                                                                                                  Supply Voltage Range3V to 3.6V, 4.5V to 5.5V
                                                                                                  Supply Voltage Range3V to 3.6V, 4.5V to 5.5V
                                                                                                  No. of Pins16Pins
                                                                                                  Sensor Case StyleTSSOP
                                                                                                  Operating Temperature Range-40°C to +125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  IPS2200BI1W is a magnet-free, inductive position sensor IC that can be used for high-speed absolute position sensing in industrial, medical, and consumer applications. It uses the physical principle of eddy currents to detect the position of a simple metallic target that is moving above a set of coils, consisting of one transmitter coil and two receiver coils. The three coils are typically printed as copper traces on a printed circuit board (PCB). This is arranged such that the transmitter coil induces a secondary voltage in the two receiver coils, which depends on the position of the metallic target above the coils. A signal representative of the target’s position over the coils is obtained by demodulating and processing the secondary voltages from the receiver coils. Typical application includes rotor position detection for brushless DC motors; adaptable to any pole pair count, replacement of brushless resolvers, magnet-free rotor speed sensors.

                                                                                                  • Position sensing based on an inductive principle, cost effective; no magnet required
                                                                                                  • Immune to magnetic stray fields; no shielding required
                                                                                                  • Suitable for harsh environments and extreme temperatures
                                                                                                  • Differential and single-ended sine and cosine outputs
                                                                                                  • Digital incremental outputs: 4 counts per period
                                                                                                  • Nonvolatile user-configurable memory, programmable via I²C or SPI interface
                                                                                                  • Single IC supports on-axis and off-axis rotation, linear motion, and arc motion sensing
                                                                                                  • Adaptable to any full-scale angle range, rotation sensing up to 360º angle range
                                                                                                  • Fast diagnostic alarm via interrupt pin, ±18V overvoltage/reverse-polarity protection on o/p pins
                                                                                                  • 16-TSSOP package, temperature range from -40° to +125°C

                                                                                                  Technical Specifications

                                                                                                  Input Interface

                                                                                                  Sin/Cos

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  3V to 3.6V, 4.5V to 5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +125°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Output Interface

                                                                                                  Analogue

                                                                                                  Rotation Sensing Range

                                                                                                  0° to 360°

                                                                                                  Supply Voltage Range

                                                                                                  3V to 3.6V, 4.5V to 5.5V

                                                                                                  Sensor Case Style

                                                                                                  TSSOP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.