
Need more?
| Quantity | Price |
|---|---|
| 1+ | $209.590 |
Product Information
Product Overview
IPS2200STKIT is a compact and intuitive evaluation kit that enables a fast and easy evaluation of the IPS2200, the industrial inductive position sensor for high-speed motor commutation. This evaluation kit mainly consists of a communication board and an application module. The communication board, which runs the IPS2200 GUI and is connected to the IPS2200 application module, can display the sine and cosine signals provided by the inductive position sensor. In addition, the communication board enables easy programming of the IPS2200 position sensor. The IPS2200 application module is designed to directly connect to an electrical motor and provide 4 periods of sine and cosine analogue signals per mechanical revolution. This evaluation kit is equipped with all the necessary USB and flat connection cables for plug and play.
- USB “plug and play” – no driver installation needed
- Small IPS2-COMBOARD
- I2C/SPI interface enable quick, easy configuration and calibration of IPS2200 using user’s computer
- High speed reading of the analogue output signals
Contents
IPS2-COMBOARD, IPS2200MROT4x90001, Micro-USB cable, Two interface cables.
Warnings
Ensure the correct connection of all cables. Supplying the board using the wrong polarity could result in damage to the board and/or the equipment.
Technical Specifications
Evaluation Kit
Inductive Position Sensor
No SVHC (25-Jun-2025)
IPS2200
Starter Kit IPS2200
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
