Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.640 |
| 10+ | $26.410 |
| 25+ | $25.090 |
| 50+ | $23.990 |
| 100+ | $22.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$34.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoIS82C55AZ96
Newark Part No.85AJ3054
Technical Datasheet
No. of Bits8bit
InterfacesParallel
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackagePLCC
No. of Pins44Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
4.5V
IC Case / Package
PLCC
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
Parallel
Supply Voltage Max
5.5V
No. of Pins
44Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability