Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL15102AIRZ
Newark Part No.49AC8018
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.360 |
| 25+ | $2.230 |
| 50+ | $2.090 |
| 180+ | $1.950 |
| 270+ | $1.870 |
| 540+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL15102AIRZ
Newark Part No.49AC8018
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
IC Interface Type-
Supply Voltage Min8V
Driver Case StyleQFN
Supply Voltage Max28V
IC Case / PackageQFN
No. of Pins24Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Line Driver
IC Interface Type
-
Driver Case Style
QFN
IC Case / Package
QFN
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
8V
Supply Voltage Max
28V
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability