Print Page
Image is for illustrative purposes only. Please refer to product description.
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.280 |
10+ | $3.240 |
25+ | $2.970 |
50+ | $2.830 |
100+ | $2.690 |
250+ | $2.550 |
500+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1571IRZ-T7
Newark Part No.29AK0362
Technical Datasheet
Device TypeLine Driver
No. of Channels2Channels
Interfaces-
Gain Bandwidth Product250MHz
IC Interface Type-
Supply Voltage Min4.5V
Slew Rate Typ1.2kV/µs
Supply Voltage Max13.2V
Driver Case StyleQFN
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleQFN-EP
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers2 Amplifier
Slew Rate1.2kV/µs
Technical Specifications
Device Type
Line Driver
Interfaces
-
IC Interface Type
-
Slew Rate Typ
1.2kV/µs
Driver Case Style
QFN
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN-EP
Bandwidth
250MHz
Slew Rate
1.2kV/µs
No. of Channels
2Channels
Gain Bandwidth Product
250MHz
Supply Voltage Min
4.5V
Supply Voltage Max
13.2V
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
IC Case / Package
QFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
40mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability