New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Signal Conditioning Development Kits
                      Print Page

                      ISL28006FH-ADJEVAL1Z

                      Evaluation Board, Rail to Rail Input, Current Sense Amplifier with Voltage Output

                      RENESAS ISL28006FH-ADJEVAL1Z
                      RENESAS ISL28006FH-ADJEVAL1Z
                      RENESAS ISL28006FH-ADJEVAL1Z
                      RENESAS ISL28006FH-ADJEVAL1Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL28006FH-ADJEVAL1Z
                      Newark Part No.74R8316
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL28006FH-ADJEVAL1Z
                      Newark Part No.74R8316
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntersil
                      Silicon Core Number-
                      Kit Application TypeAmplifier
                      Application Sub TypeCurrent Sense Amplifier
                      Kit ContentsEvaluation Board ISL28006
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ISL28006FH-ADJEVAL1Z is an evaluation board containing all the circuitry needed to characterize performance parameters of the ISL28006 in either a high side or low side current sense application. The ISL28006 is a micro power, uni directional high side and low side current sense amplifier featuring a proprietary rail to rail input current sensing amplifier. This IC is ideal for high side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage. The ISL28006 has a common mode input voltage range from 0V to 28V. The proprietary architecture extends the input voltage sensing range down to 0V, making it an excellent choice for low side ground sensing applications. The benefit of this architecture is that a high degree of total output accuracy is maintained over the entire 0V to 28V common mode input voltage range.

                      • Provides adjustable gain ((Min Gain = 20V/V))
                      • Low power consumption of 50μA typical
                      • Supply voltage range from 2.7V to 28V

                      Applications

                      Power Management, Automotive

                      Warnings

                      ESD sensitive device, Take proper precaution while handling the device.

                      Technical Specifications

                      Silicon Manufacturer

                      Intersil

                      Kit Application Type

                      Amplifier

                      Kit Contents

                      Evaluation Board ISL28006

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      -

                      Application Sub Type

                      Current Sense Amplifier

                      Product Range

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.