Print Page
Image is for illustrative purposes only. Please refer to product description.
2,907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.650 | 
| 10+ | $1.350 | 
| 25+ | $1.200 | 
| 50+ | $1.150 | 
| 100+ | $1.100 | 
| 250+ | $1.020 | 
| 500+ | $0.980 | 
| 1000+ | $0.916 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28291FRUZ-T7
Newark Part No.85AJ3005
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product61MHz
Slew Rate Typ17V/µs
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageTQFN
No. of Pins10Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage270µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTQFN
Automotive Qualification Standard-
Bandwidth61MHz
No. of Amplifiers2 Amplifier
Slew Rate17V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
17V/µs
Supply Voltage Range
3V to 5.5V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Bandwidth
61MHz
Slew Rate
17V/µs
Gain Bandwidth Product
61MHz
Supply Voltage Range
3V to 5.5V
IC Case / Package
TQFN
Amplifier Type
General Purpose
Input Offset Voltage
270µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability