Need more?
Quantity | Price |
---|---|
1+ | $15.320 |
10+ | $12.100 |
25+ | $11.290 |
50+ | $10.860 |
100+ | $10.410 |
250+ | $9.980 |
500+ | $9.600 |
Product Information
Product Overview
ISL3333IRZ-T7A is a 3.3V, ±15KV ESD protected, two port, dual protocol (RS-232/RS-485) transceiver. This two port interface IC where each port can be independently configured as a single RS-485/422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. If either port is in RS-232 mode, the onboard charge pump generates RS-232 compliant ±5V Tx output levels from a single VCC supply as low as 3.15V. The transceiver is RS-232 compliant, with the Rx inputs handling up to ±25V. In RS-485 mode, the transceivers support both the RS-485 and RS-422 differential communication standards. The receiver features “full fail-safe” operation, so the Rx outputs remain in a high state if the inputs are open or shorted together. Applications include gaming applications (such as slot machines), single board computers, factory automation, security networks, industrial/process control networks, level translators (such as RS-232 to RS-422), point of sale equipment, dual channel RS-485 interfaces.
- Operates from a single 3.3V supply
- 2 independent ports, each user selectable for RS-232 (2 transceivers)orRS-485/RS-422 (1 transceiver)
- True flow-through pinouts simplify board layouts
- Loopback mode facilitates board self test functions
- Small charge pump caps is 4 x 0.1µF
- Low current shutdown mode is 35µA
- 2.3V typical driver differential VOUT (with load, R = 50 ohm)
- 3.0V maximum driver common-mode VOUT (R = 27 or 50 ohm)
- 2.2V minimum input high voltage (VL = VCC if QFN, TA =+25°C)
- 40 lead QFN package, temperature range from -40 to 85°C
Technical Specifications
RS232 / RS422 / RS485 Transceiver
1Receivers
2Drivers
Full Duplex
3.15V
QFN
40Pins
±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS232, RS422, RS485
1
20Mbps
3.45V
QFN
32
Open, Short
85°C
-
ISL3333
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate