Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL54233IRTZ-T
Newark Part No.85AJ3016
Your Part Number
Technical Datasheet
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.950 |
| 25+ | $1.820 |
| 50+ | $1.750 |
| 100+ | $1.700 |
| 250+ | $1.640 |
| 500+ | $1.630 |
| 1000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54233IRTZ-T
Newark Part No.85AJ3016
Technical Datasheet
USB IC TypeHigh Speed SP3T USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max4.6V
Interface Case StyleTQFN
IC Case / PackageTQFN
No. of Pins12Pins
Data Rate480Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
High Speed SP3T USB Switch
Supply Voltage Min
2.7V
Interface Case Style
TQFN
No. of Pins
12Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.6V
IC Case / Package
TQFN
Data Rate
480Mbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability