Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.010 |
10+ | $5.390 |
25+ | $4.990 |
50+ | $4.760 |
100+ | $4.540 |
250+ | $4.330 |
500+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL55001IBZ-T7
Newark Part No.84AC6974
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product220MHz
Slew Rate Typ280V/µs
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage60µV
Input Bias Current1.72µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth220MHz
No. of Amplifiers1 Amplifier
Slew Rate280V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
280V/µs
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1.72µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
220MHz
Slew Rate
280V/µs
Gain Bandwidth Product
220MHz
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
60µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability