Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.860 |
| 150+ | $1.470 |
| 525+ | $1.410 |
| 1050+ | $1.370 |
| 2550+ | $1.330 |
| 5025+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6292-2CR4Z
Newark Part No.95M4295
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current Max2A
Charge Current2.1A
Battery IC Case StyleQFN-EP
IC Case / PackageQFN
No. of Pins16Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current
2.1A
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
6.5V
Charge Current Max
2A
Battery IC Case Style
QFN-EP
No. of Pins
16Pins
No. of Cells
1Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate