Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL80103IRAJZ-TK
Newark Part No.84AC7019
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Packaging Options
3,349 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.990 |
10+ | $2.240 |
25+ | $2.050 |
50+ | $1.940 |
100+ | $1.840 |
250+ | $1.740 |
500+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80103IRAJZ-TK
Newark Part No.84AC7019
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Current3A
Output Voltage Max5V
Dropout Voltage Vdo120mV
PolarityPositive Output
Output Current Max3A
LDO Regulator Case StyleDFN
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5V
Output Current
3A
Dropout Voltage Vdo
120mV
Output Current Max
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
120mV
Dropout Voltage Typ @ Current
120mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Voltage Max
5V
Polarity
Positive Output
LDO Regulator Case Style
DFN
Max Output Current
3A
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability