Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL91212AIIZ-TR5770
Newark Part No.49AC8036
Technical Datasheet
5,528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.730 |
10+ | $8.730 |
25+ | $8.280 |
50+ | $7.450 |
100+ | $6.820 |
250+ | $6.110 |
500+ | $5.800 |
1000+ | $5.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91212AIIZ-TR5770
Newark Part No.49AC8036
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs-
IC Case / PackageWLCSP
No. of Pins35Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseWLCSP
Technical Specifications
IC Type
PMIC for Wide Range of Applications
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
-
No. of Pins
35Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
WLCSP
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
WLCSP
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability