Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL99227FRZ-T
Newark Part No.85AJ3040
Your Part Number
Technical Datasheet
337 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 10+ | $14.300 |
| 25+ | $12.790 |
| 50+ | $11.940 |
| 100+ | $11.100 |
| 250+ | $10.300 |
| 500+ | $9.790 |
| 1000+ | $9.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL99227FRZ-T
Newark Part No.85AJ3040
Technical Datasheet
IC TypeSmart Power Stage Module
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency-
IC Case / PackagePQFN
No. of Pins32Pins
External Input Capacitance10µF
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Digital IC CasePQFN
Technical Specifications
IC Type
Smart Power Stage Module
Input Voltage Max
18V
IC Case / Package
PQFN
External Input Capacitance
10µF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
PWM Input Frequency
-
No. of Pins
32Pins
External Output Capacitance
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Digital IC Case
PQFN
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability