Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoIW1602-10B
Newark Part No.02AH1760
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max72kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOT-23
Frequency89kHz
Input Voltage15V
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
-
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
72kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
89kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOT-23
Input Voltage
15V
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate