New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      M30291FCHP#U7A

                      16 Bit Microcontroller, M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers, M16C/60

                      RENESAS M30291FCHP#U7A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoM30291FCHP#U7A
                      Newark Part No.23AH3297
                      Product RangeM16C Family M16C/Tiny Series M16C/29 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoM30291FCHP#U7A
                      Newark Part No.23AH3297
                      Product RangeM16C Family M16C/Tiny Series M16C/29 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeM16C Family M16C/Tiny Series M16C/29 Group Microcontrollers
                      Device CoreM16C/60
                      Data Bus Width16bit
                      No. of Bits16bit
                      Data Bus Width16 bit
                      CPU Speed20MHz
                      Operating Frequency Max20MHz
                      Program Memory Size128KB
                      No. of Pins64Pins
                      IC Case / PackageLFQFP
                      MCU Case StyleLFQFP
                      No. of I/O's55I/O's
                      InterfacesCAN, I2C, UART
                      RAM Memory Size12KB
                      Embedded Interface TypeCAN, I2C, UART
                      ADC Channels16Channels
                      ADC Resolution10Bit
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU SeriesM16C/Tiny
                      MCU FamilyM16C
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Single chip 16bit CMOS microcontroller
                      • M16C/29 group featuring high level of instruction efficiency
                      • High-speed processing
                      • 1MB address space
                      • Ultra-low power consumption
                      • Flash memory version

                      Technical Specifications

                      Product Range

                      M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers

                      Data Bus Width

                      16bit

                      Data Bus Width

                      16 bit

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      64Pins

                      MCU Case Style

                      LFQFP

                      Interfaces

                      CAN, I2C, UART

                      Embedded Interface Type

                      CAN, I2C, UART

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Series

                      M16C/Tiny

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      M16C/60

                      No. of Bits

                      16bit

                      CPU Speed

                      20MHz

                      Program Memory Size

                      128KB

                      IC Case / Package

                      LFQFP

                      No. of I/O's

                      55I/O's

                      RAM Memory Size

                      12KB

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      M16C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.