New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      M30626FJPFP#U5C

                      16 Bit Microcontroller, M16C Family M16C/60 Series M16C/62P Group Microcontrollers, M16C/60

                      Date/Lot Code

                      RENESAS M30626FJPFP#U5C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoM30626FJPFP#U5C
                      Newark Part No.23AH3318
                      Product RangeM16C Family M16C/60 Series M16C/62P Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      66 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$40.620
                      5+$38.440
                      10+$36.260
                      25+$34.620
                      50+$34.610
                      132+$30.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoM30626FJPFP#U5C
                      Newark Part No.23AH3318
                      Product RangeM16C Family M16C/60 Series M16C/62P Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeM16C Family M16C/60 Series M16C/62P Group Microcontrollers
                      Device CoreM16C/60
                      No. of Bits16bit
                      Data Bus Width16bit
                      Data Bus Width16 bit
                      Operating Frequency Max24MHz
                      CPU Speed24MHz
                      Program Memory Size512KB
                      No. of Pins100Pins
                      IC Case / PackageQFP
                      No. of I/O's87I/O's
                      MCU Case StyleQFP
                      InterfacesI2C, UART
                      Embedded Interface TypeI2C, UART
                      RAM Memory Size31KB
                      ADC Channels26Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU SeriesM16C/60
                      MCU FamilyM16C
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Single chip 16bit CMOS microcontroller
                      • M16C/62P group featuring high level of instruction efficiency
                      • High-speed processing
                      • 1MB address space
                      • Ultra-low power consumption
                      • Flash memory version
                      • Memory expansion and microprocessor operating modes

                      Technical Specifications

                      Product Range

                      M16C Family M16C/60 Series M16C/62P Group Microcontrollers

                      No. of Bits

                      16bit

                      Data Bus Width

                      16 bit

                      CPU Speed

                      24MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      87I/O's

                      Interfaces

                      I2C, UART

                      RAM Memory Size

                      31KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Series

                      M16C/60

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      M16C/60

                      Data Bus Width

                      16bit

                      Operating Frequency Max

                      24MHz

                      Program Memory Size

                      512KB

                      IC Case / Package

                      QFP

                      MCU Case Style

                      QFP

                      Embedded Interface Type

                      I2C, UART

                      ADC Channels

                      26Channels

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -20°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      M16C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Application Note EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.