Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
18,865 In Stock
Need more?
154 Delivery in 1-3 Business Days(US stock)
18711 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $2.840 |
| 25+ | $2.650 |
| 50+ | $2.470 |
| 100+ | $2.280 |
| 250+ | $2.170 |
| 500+ | $2.040 |
| 1000+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate